
CW02B10K00JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B10K00JE70TR-ND - Tape & Reel (TR) 541-CW02B10K00JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B10K00JE70 |
Description | RES 10K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B10K00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,31600 € | 32,90 € |
| 50 | 1,18680 € | 59,34 € |
| 100 | 1,07690 € | 107,69 € |
| 250 | 0,95640 € | 239,10 € |
| 500 | 0,88106 € | 440,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83339 € | 833,39 € |
| 2.000 | 0,77793 € | 1.555,86 € |
| 3.000 | 0,74944 € | 2.248,32 € |
| 5.000 | 0,71723 € | 3.586,15 € |
| 7.000 | 0,69803 € | 4.886,21 € |
| 10.000 | 0,67928 € | 6.792,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

