
CW01082R00JE12 | |
|---|---|
DigiKey Part Number | CW01082R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01082R00JE12 |
Description | RES 82 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01082R00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,63040 € | 65,76 € |
| 50 | 2,38740 € | 119,37 € |
| 100 | 2,18120 € | 218,12 € |
| 300 | 1,91577 € | 574,73 € |
| 500 | 1,81384 € | 906,92 € |
| 1.000 | 1,69376 € | 1.693,76 € |
| 5.000 | 1,48023 € | 7.401,15 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,20650 € |

