
CW01056R00JE73HE | |
|---|---|
DigiKey Part Number | 541-CW01056R00JE73HETR-ND - Tape & Reel (TR) 541-CW01056R00JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01056R00JE73HE |
Description | RES 56 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01056R00JE73HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,28700 € | 32,87 € |
| 25 | 2,86920 € | 71,73 € |
| 50 | 2,60720 € | 130,36 € |
| 100 | 2,38450 € | 238,45 € |
| 250 | 2,14056 € | 535,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02776 € | 1.013,88 € |
| 1.000 | 1,89558 € | 1.895,58 € |
| 1.500 | 1,82769 € | 2.741,53 € |
| 2.500 | 1,75092 € | 4.377,30 € |
| 3.500 | 1,70518 € | 5.968,13 € |
| 5.000 | 1,66049 € | 8.302,45 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |

