56 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01056R00JE12HE

DigiKey Part Number
CW01056R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW01056R00JE12HE
Description
RES 56 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01056R00JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
102,85500 €28,55 €
252,48640 €62,16 €
502,25580 €112,79 €
1002,05970 €205,97 €
3001,80733 €542,20 €
5001,71044 €855,22 €
1.0001,59631 €1.596,31 €
5.0001,39331 €6.966,55 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:4,93740 €