
CW01050R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01050R00JE73TR-ND - Tape & Reel (TR) 541-CW01050R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01050R00JE73 |
Description | RES 50 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01050R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,42800 € | 35,70 € |
| 50 | 1,28840 € | 64,42 € |
| 100 | 1,17020 € | 117,02 € |
| 250 | 1,04044 € | 260,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97846 € | 489,23 € |
| 1.000 | 0,90815 € | 908,15 € |
| 1.500 | 0,87203 € | 1.308,04 € |
| 2.500 | 0,83117 € | 2.077,92 € |
| 3.500 | 0,80683 € | 2.823,91 € |
| 5.000 | 0,78305 € | 3.915,25 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |

