
CW0055R100JB12 | |
|---|---|
DigiKey Part Number | 541-CW0055R100JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0055R100JB12 |
Description | CW-5 5.1 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,16400 € | 29,10 € |
| 50 | 1,04800 € | 52,40 € |
| 100 | 0,94960 € | 94,96 € |
| 300 | 0,82290 € | 246,87 € |
| 500 | 0,77424 € | 387,12 € |
| 1.000 | 0,71692 € | 716,92 € |
| 5.000 | 0,61493 € | 3.074,65 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |

