
CW00547R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2766-ND |
Manufacturer | |
Manufacturer Product Number | CW00547R00JE12HE |
Description | RES 47 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00547R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,47360 € | 36,84 € |
| 50 | 1,33020 € | 66,51 € |
| 100 | 1,20810 € | 120,81 € |
| 300 | 1,05100 € | 315,30 € |
| 500 | 0,99068 € | 495,34 € |
| 1.000 | 0,91959 € | 919,59 € |
| 5.000 | 0,79314 € | 3.965,70 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |

