
CW00547R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00547R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00547R00JE12 |
Description | CW-5 47 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,22760 € | 30,69 € |
| 50 | 1,10600 € | 55,30 € |
| 100 | 1,00280 € | 100,28 € |
| 300 | 0,86977 € | 260,93 € |
| 500 | 0,81866 € | 409,33 € |
| 1.000 | 0,75846 € | 758,46 € |
| 5.000 | 0,65138 € | 3.256,90 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

