Direct
Upgrade

CW0011R000JS70 | |
|---|---|
DigiKey Part Number | CWA-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0011R000JS70 |
Description | RES 1 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0011R000JS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78864 € | 788,64 € |
| Unit Price without VAT: | 0,78864 € |
|---|---|
| Unit Price with VAT: | 0,92271 € |



