Direct
Similar
Similar
Similar

CSC06A0310K0GEK | |
|---|---|
DigiKey Part Number | CSC10KG-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A0310K0GEK |
Description | RES ARRAY 3 RES 10K OHM 6SIP |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 10k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A0310K0GEJ | Vishay Dale | 0 | CSC06A0310K0GEJ-ND | 1,26814 € | Direct |
| MSP06A0310K0GEJ | Vishay Dale | 0 | MSP10KA-ND | 2,54943 € | Similar |
| 4306R-102-103LF | Bourns Inc. | 2.069 | 4306R-2-103LF-ND | 3,91000 € | Similar |
| 4606X-102-103LF | Bourns Inc. | 9.628 | 4606X-2-103LF-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55126 € | 1.102,52 € |
| Unit Price without VAT: | 0,55126 € |
|---|---|
| Unit Price with VAT: | 0,64497 € |





