
CRHV2010AF100MFKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF100MFKE1TR-ND - Tape & Reel (TR) 3579-CRHV2010AF100MFKE1CT-ND - Cut Tape (CT) 3579-CRHV2010AF100MFKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF100MFKE1 |
Description | RES SMD 100M OHM, 1%, 0.5W, 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,84200 € | 18,42 € |
| 25 | 1,67560 € | 41,89 € |
| 50 | 1,57920 € | 78,96 € |
| 100 | 1,50260 € | 150,26 € |
| 250 | 1,42472 € | 356,18 € |
| 500 | 1,37960 € | 689,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34365 € | 1.343,65 € |
| 2.000 | 1,31503 € | 2.630,06 € |
| 3.000 | 1,30107 € | 3.903,21 € |
| 5.000 | 1,28592 € | 6.429,60 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,00690 € |

