
CRCW25128R06FKEG | |
|---|---|
DigiKey Part Number | 541-8.06AFTR-ND - Tape & Reel (TR) 541-8.06AFCT-ND - Cut Tape (CT) 541-8.06AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25128R06FKEG |
Description | RES SMD 8.06 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128R06FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,08732 € | 21,83 € |
| 500 | 0,07946 € | 39,73 € |
| 1.000 | 0,07324 € | 73,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06570 € | 131,40 € |
| 4.000 | 0,06190 € | 247,60 € |
| 6.000 | 0,06005 € | 360,30 € |
| 10.000 | 0,05805 € | 580,50 € |
| 14.000 | 0,05690 € | 796,60 € |
| 20.000 | 0,05582 € | 1.116,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

