Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512768RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512768RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512768RFKTG |
Description | RES SMD 768 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512768RFKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12981 € | 259,62 € |
| Unit Price without VAT: | 0,12981 € |
|---|---|
| Unit Price with VAT: | 0,15188 € |








