
CRCW25124R02FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25124R02FNEGTR-ND - Tape & Reel (TR) 541-CRCW25124R02FNEGCT-ND - Cut Tape (CT) 541-CRCW25124R02FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R02FNEG |
Description | RES SMD 4.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R02FNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10116 € | 25,29 € |
| 500 | 0,09250 € | 46,25 € |
| 1.000 | 0,08560 € | 85,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07710 € | 154,20 € |
| 4.000 | 0,07290 € | 291,60 € |
| 6.000 | 0,07086 € | 425,16 € |
| 10.000 | 0,06865 € | 686,50 € |
| 14.000 | 0,06738 € | 943,32 € |
| 20.000 | 0,06618 € | 1.323,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

