4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R02FNEG

DigiKey Part Number
541-CRCW25124R02FNEGTR-ND - Tape & Reel (TR)
541-CRCW25124R02FNEGCT-ND - Cut Tape (CT)
541-CRCW25124R02FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R02FNEG
Description
RES SMD 4.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R02FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,18200 €1,82 €
250,15000 €3,75 €
500,13120 €6,56 €
1000,11620 €11,62 €
2500,10116 €25,29 €
5000,09250 €46,25 €
1.0000,08560 €85,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07710 €154,20 €
4.0000,07290 €291,60 €
6.0000,07086 €425,16 €
10.0000,06865 €686,50 €
14.0000,06738 €943,32 €
20.0000,06618 €1.323,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €