
CRCW25124R02FKEGHP | |
|---|---|
DigiKey Part Number | 541-4.02RTR-ND - Tape & Reel (TR) 541-4.02RCT-ND - Cut Tape (CT) 541-4.02RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R02FKEGHP |
Description | RES SMD 4.02 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R02FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,38390 € | 38,39 € |
| 250 | 0,35052 € | 87,63 € |
| 500 | 0,33120 € | 165,60 € |
| 1.000 | 0,31581 € | 315,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29211 € | 584,22 € |
| 4.000 | 0,28273 € | 1.130,92 € |
| 6.000 | 0,27815 € | 1.668,90 € |
| 10.000 | 0,27319 € | 2.731,90 € |
| 14.000 | 0,27035 € | 3.784,90 € |
| 20.000 | 0,26766 € | 5.353,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

