
CRCW251249K9FKEGHP | |
|---|---|
DigiKey Part Number | 541-49.9KRTR-ND - Tape & Reel (TR) 541-49.9KRCT-ND - Cut Tape (CT) 541-49.9KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251249K9FKEGHP |
Description | RES SMD 49.9K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251249K9FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23160 € | 23,16 € |
| 250 | 0,20756 € | 51,89 € |
| 500 | 0,19366 € | 96,83 € |
| 1.000 | 0,18262 € | 182,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16727 € | 334,54 € |
| 4.000 | 0,16054 € | 642,16 € |
| 6.000 | 0,15726 € | 943,56 € |
| 10.000 | 0,15370 € | 1.537,00 € |
| 14.000 | 0,15166 € | 2.123,24 € |
| 20.000 | 0,14974 € | 2.994,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

