Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW251233R0JNTH | |
|---|---|
DigiKey Part Number | CRCW251233R0JNTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251233R0JNTH |
Description | RES SMD 33 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251233R0JNTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251233R0FKTG | Vishay Dale | 0 | CRCW251233R0FKTG-ND | 0,11767 € | Parametric Equivalent |
| CRCW251233R0JNEH | Vishay Dale | 0 | CRCW251233R0JNEH-ND | 0,04282 € | Parametric Equivalent |
| CRCW251233R0JNTG | Vishay Dale | 0 | CRCW251233R0JNTG-ND | 0,11262 € | Parametric Equivalent |
| ERJ-1TYJ330U | Panasonic Industry | 30.122 | PT33XCT-ND | 0,47000 € | Direct |
| RMCF2512JT33R0 | Stackpole Electronics Inc | 57.943 | RMCF2512JT33R0CT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10739 € | 429,56 € |
| Unit Price without VAT: | 0,10739 € |
|---|---|
| Unit Price with VAT: | 0,12565 € |





