
CRCW251233R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-33.0RTR-ND - Tape & Reel (TR) 541-33.0RCT-ND - Cut Tape (CT) 541-33.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251233R0FKEGHP |
Description | RES SMD 33 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251233R0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26990 € | 26,99 € |
| 250 | 0,24344 € | 60,86 € |
| 500 | 0,22814 € | 114,07 € |
| 1.000 | 0,21597 € | 215,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19850 € | 397,00 € |
| 4.000 | 0,19108 € | 764,32 € |
| 6.000 | 0,18746 € | 1.124,76 € |
| 10.000 | 0,18354 € | 1.835,40 € |
| 14.000 | 0,18129 € | 2.538,06 € |
| 20.000 | 0,17916 € | 3.583,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

