CRCW251222R0JNEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.266
Unit Price: 0,47000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 194.092
Unit Price: 0,19000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.532
Unit Price: 0,21000 €
Datasheet
22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251222R0JNEH

DigiKey Part Number
CRCW251222R0JNEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251222R0JNEH
Description
RES SMD 22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251222R0JNEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04336 €173,44 €
Manufacturers Standard Package
Unit Price without VAT:0,04336 €
Unit Price with VAT:0,05073 €