Parametric Equivalent
Similar
Similar
Similar

CRCW2512200RFKEGHP | |
|---|---|
DigiKey Part Number | 541-200RTR-ND - Tape & Reel (TR) 541-200RCT-ND - Cut Tape (CT) 541-200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512200RFKEGHP |
Description | RES SMD 200 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512200RFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,21580 € | 53,95 € |
| 500 | 0,20156 € | 100,78 € |
| 1.000 | 0,19023 € | 190,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17438 € | 348,76 € |
| 4.000 | 0,16748 € | 669,92 € |
| 6.000 | 0,16412 € | 984,72 € |
| 10.000 | 0,16047 € | 1.604,70 € |
| 14.000 | 0,15838 € | 2.217,32 € |
| 20.000 | 0,15640 € | 3.128,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |





