100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512100RFKTG

DigiKey Part Number
541-CRCW2512100RFKTGTR-ND - Tape & Reel (TR)
541-CRCW2512100RFKTGCT-ND - Cut Tape (CT)
541-CRCW2512100RFKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512100RFKTG
Description
RES SMD 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512100RFKTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512100RFKEGHPVishay Dale3.579541-100RCT-ND0,64000 €Upgrade
AC2512FK-07100RLYAGEO17.589YAG4032CT-ND0,33000 €Upgrade
CRM2512AFX-1000ELFBourns Inc.60CRM2512AFX-1000ELFCT-ND0,65000 €Upgrade
CRM2512-FX-1000ELFBourns Inc.203.302CRM2512-FX-1000ELFCT-ND0,40000 €Similar
RC2512FK-07100RLYAGEO24.925YAG3387CT-ND0,26000 €Similar
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,25800 €2,58 €
250,21560 €5,39 €
500,19120 €9,56 €
1000,17180 €17,18 €
2500,15220 €38,05 €
5000,14088 €70,44 €
1.0000,13189 €131,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12003 €240,06 €
4.0000,11454 €458,16 €
6.0000,11187 €671,22 €
10.0000,10898 €1.089,80 €
14.0000,10732 €1.502,48 €
20.0000,10575 €2.115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €