
CRCW25120000ZSTG | |
|---|---|
DigiKey Part Number | 541-CRCW25120000ZSTGTR-ND - Tape & Reel (TR) 541-CRCW25120000ZSTGCT-ND - Cut Tape (CT) 541-CRCW25120000ZSTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25120000ZSTG |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25120000ZSTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16064 € | 40,16 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13238 € | 132,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12376 € | 247,52 € |
| 4.000 | 0,11418 € | 456,72 € |
| 6.000 | 0,10926 € | 655,56 € |
| 10.000 | 0,10370 € | 1.037,00 € |
| 14.000 | 0,10038 € | 1.405,32 € |
| 20.000 | 0,09714 € | 1.942,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

