Direct
Direct
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CRCW25120000Z0EG | |
|---|---|
DigiKey Part Number | 541-0.0XTR-ND - Tape & Reel (TR) 541-0.0XCT-ND - Cut Tape (CT) 541-0.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25120000Z0EG |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25120000Z0EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07630 € | 7,63 € |
| 250 | 0,06556 € | 16,39 € |
| 500 | 0,05884 € | 29,42 € |
| 1.000 | 0,05309 € | 53,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04821 € | 96,42 € |
| 4.000 | 0,04407 € | 176,28 € |
| 6.000 | 0,04194 € | 251,64 € |
| 10.000 | 0,03953 € | 395,30 € |
| 14.000 | 0,03809 € | 533,26 € |
| 20.000 | 0,03669 € | 733,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |











