
CRCW201068R0JNEFIF | |
|---|---|
DigiKey Part Number | 541-CRCW201068R0JNEFIFTR-ND - Tape & Reel (TR) 541-CRCW201068R0JNEFIFCT-ND - Cut Tape (CT) 541-CRCW201068R0JNEFIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201068R0JNEFIF |
Description | CRCW2010-IF 200 68R 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20360 € | 20,36 € |
| 250 | 0,18160 € | 45,40 € |
| 500 | 0,16884 € | 84,42 € |
| 1.000 | 0,15870 € | 158,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13878 € | 555,12 € |
| 8.000 | 0,13387 € | 1.070,96 € |
| 12.000 | 0,13147 € | 1.577,64 € |
| 20.000 | 0,12887 € | 2.577,40 € |
| 28.000 | 0,12738 € | 3.566,64 € |
| 40.000 | 0,12597 € | 5.038,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

