
CRCW20105R10FKEF | |
|---|---|
DigiKey Part Number | 541-CRCW20105R10FKEFTR-ND - Tape & Reel (TR) 541-CRCW20105R10FKEFCT-ND - Cut Tape (CT) 541-CRCW20105R10FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20105R10FKEF |
Description | RES SMD 5.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20105R10FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07060 € | 17,65 € |
| 500 | 0,06378 € | 31,89 € |
| 1.000 | 0,05840 € | 58,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04880 € | 195,20 € |
| 8.000 | 0,04619 € | 369,52 € |
| 12.000 | 0,04492 € | 539,04 € |
| 20.000 | 0,04354 € | 870,80 € |
| 28.000 | 0,04275 € | 1.197,00 € |
| 40.000 | 0,04200 € | 1.680,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

