Direct
Upgrade
Upgrade
Similar

CRCW2010237KFKTF | |
|---|---|
DigiKey Part Number | CRCW2010237KFKTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2010237KFKTF |
Description | RES SMD 237K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010237KFKTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08475 € | 339,00 € |
| Unit Price without VAT: | 0,08475 € |
|---|---|
| Unit Price with VAT: | 0,09916 € |





