
CRCW20101R00FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.00PTR-ND - Tape & Reel (TR) 541-1.00PCT-ND - Cut Tape (CT) 541-1.00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R00FKEFHP |
Description | RES SMD 1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R00FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24060 € | 24,06 € |
| 250 | 0,21596 € | 53,99 € |
| 500 | 0,20174 € | 100,87 € |
| 1.000 | 0,19041 € | 190,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16698 € | 667,92 € |
| 8.000 | 0,16150 € | 1.292,00 € |
| 12.000 | 0,15882 € | 1.905,84 € |
| 20.000 | 0,15592 € | 3.118,40 € |
| 28.000 | 0,15426 € | 4.319,28 € |
| 40.000 | 0,15269 € | 6.107,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

