



ACT212 | |
|---|---|
DigiKey Part Number | 255-1851-ND |
Manufacturer | |
Manufacturer Product Number | ACT212 |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACT212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,40200 € | 34,02 € |
| 30 | 3,21900 € | 96,57 € |
| 60 | 3,10883 € | 186,53 € |
| 120 | 3,00217 € | 360,26 € |
| 270 | 2,88196 € | 778,13 € |
| 510 | 2,79102 € | 1.423,42 € |
| 1.020 | 2,69512 € | 2.749,02 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |





