74LVC16240ADGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.054
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14.886
Unit Price: 1,37697 €
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.161
Unit Price: 1,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.043
Unit Price: 1,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.264
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.890
Unit Price: 1,85029 €
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16240ADGG,112

DigiKey Part Number
74LVC16240ADGG,112-ND
Manufacturer
Manufacturer Product Number
74LVC16240ADGG,112
Description
IC BUFFER INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types