
CRCW121840R2FKEKHP | |
|---|---|
DigiKey Part Number | 541-40.2ANTR-ND - Tape & Reel (TR) 541-40.2ANCT-ND - Cut Tape (CT) 541-40.2ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121840R2FKEKHP |
Description | RES SMD 40.2 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121840R2FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,66360 € | 16,59 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,56820 € | 56,82 € |
| 250 | 0,52536 € | 131,34 € |
| 500 | 0,50052 € | 250,26 € |
| 1.000 | 0,48077 € | 480,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43546 € | 1.741,84 € |
| 8.000 | 0,42586 € | 3.406,88 € |
| 12.000 | 0,42118 € | 5.054,16 € |
| 20.000 | 0,41610 € | 8.322,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

