CRCW1218240RJNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,14187 €
Datasheet
240 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1218240RJNEK

DigiKey Part Number
CRCW1218240RJNEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1218240RJNEK
Description
RES SMD 240 OHM 5% 1W 1218
Customer Reference
Detailed Description
240 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1218240RJNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1218240RJNTKVishay Dale0CRCW1218240RJNTK-ND0,14187 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10043 €401,72 €
Manufacturers Standard Package
Unit Price without VAT:0,10043 €
Unit Price with VAT:0,11750 €