
CRCW12181R00FKTK | |
|---|---|
DigiKey Part Number | 541-CRCW12181R00FKTKTR-ND - Tape & Reel (TR) 541-CRCW12181R00FKTKCT-ND - Cut Tape (CT) 541-CRCW12181R00FKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12181R00FKTK |
Description | RES SMD 1 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12181R00FKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,21888 € | 54,72 € |
| 500 | 0,20452 € | 102,26 € |
| 1.000 | 0,19308 € | 193,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17009 € | 680,36 € |
| 8.000 | 0,16454 € | 1.316,32 € |
| 12.000 | 0,16184 € | 1.942,08 € |
| 20.000 | 0,15891 € | 3.178,20 € |
| 28.000 | 0,15723 € | 4.402,44 € |
| 40.000 | 0,15564 € | 6.225,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

