
CRCW121810R0FKTK | |
|---|---|
DigiKey Part Number | 541-CRCW121810R0FKTKTR-ND - Tape & Reel (TR) 541-CRCW121810R0FKTKCT-ND - Cut Tape (CT) 541-CRCW121810R0FKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121810R0FKTK |
Description | RES SMD 10 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121810R0FKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,22690 € | 22,69 € |
| 250 | 0,20324 € | 50,81 € |
| 500 | 0,18952 € | 94,76 € |
| 1.000 | 0,17863 € | 178,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15691 € | 627,64 € |
| 8.000 | 0,15162 € | 1.212,96 € |
| 12.000 | 0,14904 € | 1.788,48 € |
| 20.000 | 0,14625 € | 2.925,00 € |
| 28.000 | 0,14464 € | 4.049,92 € |
| 40.000 | 0,14313 € | 5.725,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

