


CRCW121075R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-75.0DTR-ND - Tape & Reel (TR) 541-75.0DCT-ND - Cut Tape (CT) 541-75.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121075R0FKEAHP |
Description | RES SMD 75 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121075R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,13508 € | 135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11583 € | 579,15 € |
| 10.000 | 0,11170 € | 1.117,00 € |
| 15.000 | 0,10969 € | 1.645,35 € |
| 25.000 | 0,10750 € | 2.687,50 € |
| 35.000 | 0,10625 € | 3.718,75 € |
| 50.000 | 0,10506 € | 5.253,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

