
CRCW12106K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-6.2KNTR-ND - Tape & Reel (TR) 541-6.2KNCT-ND - Cut Tape (CT) 541-6.2KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12106K20JNEAHP |
Description | RES SMD 6.2K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12106K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,17100 € | 42,75 € |
| 500 | 0,15876 € | 79,38 € |
| 1.000 | 0,14901 € | 149,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12835 € | 641,75 € |
| 10.000 | 0,12396 € | 1.239,60 € |
| 15.000 | 0,12182 € | 1.827,30 € |
| 25.000 | 0,11949 € | 2.987,25 € |
| 35.000 | 0,11816 € | 4.135,60 € |
| 50.000 | 0,11690 € | 5.845,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

