
CRCW12104R70FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12104R70FKEATR-ND - Tape & Reel (TR) 541-CRCW12104R70FKEACT-ND - Cut Tape (CT) 541-CRCW12104R70FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R70FKEA |
Description | RES SMD 4.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05108 € | 25,54 € |
| 1.000 | 0,04643 € | 46,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03753 € | 187,65 € |
| 10.000 | 0,03545 € | 354,50 € |
| 15.000 | 0,03443 € | 516,45 € |
| 25.000 | 0,03333 € | 833,25 € |
| 35.000 | 0,03270 € | 1.144,50 € |
| 50.000 | 0,03211 € | 1.605,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

