CRCW121043K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02911 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03155 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,10930 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03262 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01715 €
Datasheet
43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121043K0FKTA

DigiKey Part Number
CRCW121043K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121043K0FKTA
Description
RES SMD 43K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121043K0FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05385 €269,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05385 €
Unit Price with VAT:0,06300 €