


CRCW12102K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00KDTR-ND - Tape & Reel (TR) 541-2.00KDCT-ND - Cut Tape (CT) 541-2.00KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K00FKEAHP |
Description | RES SMD 2K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17820 € | 17,82 € |
| 250 | 0,15812 € | 39,53 € |
| 500 | 0,14644 € | 73,22 € |
| 1.000 | 0,13718 € | 137,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11771 € | 588,55 € |
| 10.000 | 0,11354 € | 1.135,40 € |
| 15.000 | 0,11151 € | 1.672,65 € |
| 25.000 | 0,10930 € | 2.732,50 € |
| 35.000 | 0,10804 € | 3.781,40 € |
| 50.000 | 0,10684 € | 5.342,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

