


CRCW121030R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-30.0DTR-ND - Tape & Reel (TR) 541-30.0DCT-ND - Cut Tape (CT) 541-30.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121030R0FKEAHP |
Description | RES SMD 30 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121030R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19660 € | 19,66 € |
| 250 | 0,17504 € | 43,76 € |
| 500 | 0,16258 € | 81,29 € |
| 1.000 | 0,15269 € | 152,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13166 € | 658,30 € |
| 10.000 | 0,12720 € | 1.272,00 € |
| 15.000 | 0,12502 € | 1.875,30 € |
| 25.000 | 0,12266 € | 3.066,50 € |
| 35.000 | 0,12131 € | 4.245,85 € |
| 50.000 | 0,12004 € | 6.002,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

