
CRCW121027R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-27NTR-ND - Tape & Reel (TR) 541-27NCT-ND - Cut Tape (CT) 541-27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121027R0JNEAHP |
Description | RES SMD 27 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121027R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16456 € | 41,14 € |
| 500 | 0,15260 € | 76,30 € |
| 1.000 | 0,14309 € | 143,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12303 € | 615,15 € |
| 10.000 | 0,11874 € | 1.187,40 € |
| 15.000 | 0,11665 € | 1.749,75 € |
| 25.000 | 0,11439 € | 2.859,75 € |
| 35.000 | 0,11309 € | 3.958,15 € |
| 50.000 | 0,11186 € | 5.593,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

