
CRCW12101R30FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12101R30FNEATR-ND - Tape & Reel (TR) 541-CRCW12101R30FNEACT-ND - Cut Tape (CT) 541-CRCW12101R30FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R30FNEA |
Description | RES SMD 1.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R30FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,06848 € | 17,12 € |
| 500 | 0,06180 € | 30,90 € |
| 1.000 | 0,05652 € | 56,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04625 € | 231,25 € |
| 10.000 | 0,04388 € | 438,80 € |
| 15.000 | 0,04273 € | 640,95 € |
| 25.000 | 0,04147 € | 1.036,75 € |
| 35.000 | 0,04076 € | 1.426,60 € |
| 50.000 | 0,04008 € | 2.004,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

