
CRCW121010R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW121010R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW121010R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW121010R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0FKTAHP |
Description | CRCW1210-HP 100 10R 1% RT1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,08720 € | 54,36 € |
| 100 | 1,02670 € | 102,67 € |
| 250 | 0,96520 € | 241,30 € |
| 500 | 0,92954 € | 464,77 € |
| 1.000 | 0,90116 € | 901,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82329 € | 4.116,45 € |
| 10.000 | 0,81047 € | 8.104,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

