


CRCW121010R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-10.0DTR-ND - Tape & Reel (TR) 541-10.0DCT-ND - Cut Tape (CT) 541-10.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0FKEAHP |
Description | RES SMD 10 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 250 | 0,10988 € | 27,47 € |
| 500 | 0,10070 € | 50,35 € |
| 1.000 | 0,09341 € | 93,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07865 € | 393,25 € |
| 10.000 | 0,07538 € | 753,80 € |
| 15.000 | 0,07378 € | 1.106,70 € |
| 25.000 | 0,07204 € | 1.801,00 € |
| 35.000 | 0,07105 € | 2.486,75 € |
| 50.000 | 0,07011 € | 3.505,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

