
CRCW12067K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12067K50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12067K50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12067K50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067K50FKEAHP |
Description | RES SMD 7.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067K50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05780 € | 5,78 € |
| 250 | 0,04868 € | 12,17 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03927 € | 39,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03139 € | 156,95 € |
| 10.000 | 0,02953 € | 295,30 € |
| 15.000 | 0,02862 € | 429,30 € |
| 25.000 | 0,02764 € | 691,00 € |
| 35.000 | 0,02707 € | 947,45 € |
| 50.000 | 0,02654 € | 1.327,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

