
CRCW12064R70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7UATR-ND - Tape & Reel (TR) 541-4.7UACT-ND - Cut Tape (CT) 541-4.7UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70JNEAHP |
Description | RES SMD 4.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,08608 € | 21,52 € |
| 500 | 0,07830 € | 39,15 € |
| 1.000 | 0,07212 € | 72,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05956 € | 297,80 € |
| 10.000 | 0,05679 € | 567,90 € |
| 15.000 | 0,05544 € | 831,60 € |
| 25.000 | 0,05398 € | 1.349,50 € |
| 35.000 | 0,05314 € | 1.859,90 € |
| 50.000 | 0,05235 € | 2.617,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

