
CRCW12064K99FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.99KUTR-ND - Tape & Reel (TR) 541-4.99KUCT-ND - Cut Tape (CT) 541-4.99KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K99FKEAHP |
Description | RES SMD 4.99K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K99FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06144 € | 15,36 € |
| 500 | 0,05530 € | 27,65 € |
| 1.000 | 0,05041 € | 50,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04099 € | 204,95 € |
| 10.000 | 0,03880 € | 388,00 € |
| 15.000 | 0,03773 € | 565,95 € |
| 25.000 | 0,03658 € | 914,50 € |
| 35.000 | 0,03592 € | 1.257,20 € |
| 50.000 | 0,03529 € | 1.764,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

