
CRCW120649K9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120649K9FKTATR-ND - Tape & Reel (TR) 541-CRCW120649K9FKTACT-ND - Cut Tape (CT) 541-CRCW120649K9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649K9FKTA |
Description | RES SMD 49.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120649K9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03328 € | 8,32 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02614 € | 26,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02032 € | 101,60 € |
| 10.000 | 0,01892 € | 189,20 € |
| 15.000 | 0,01823 € | 273,45 € |
| 25.000 | 0,01749 € | 437,25 € |
| 35.000 | 0,01706 € | 597,10 € |
| 50.000 | 0,01666 € | 833,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

