
CRCW1206470RFKEAHP | |
|---|---|
DigiKey Part Number | 541-470UTR-ND - Tape & Reel (TR) 541-470UCT-ND - Cut Tape (CT) 541-470UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470RFKEAHP |
Description | RES SMD 470 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,05964 € | 14,91 € |
| 500 | 0,05356 € | 26,78 € |
| 1.000 | 0,04877 € | 48,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03954 € | 197,70 € |
| 10.000 | 0,03739 € | 373,90 € |
| 15.000 | 0,03634 € | 545,10 € |
| 25.000 | 0,03521 € | 880,25 € |
| 35.000 | 0,03456 € | 1.209,60 € |
| 50.000 | 0,03394 € | 1.697,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

