CRCW1206470MJPEAHR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,17341 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13195 €
Datasheet
470 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206470MJPEAHR

DigiKey Part Number
541-470MALTR-ND - Tape & Reel (TR)
541-470MALCT-ND - Cut Tape (CT)
541-470MALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206470MJPEAHR
Description
RES SMD 470M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206470MJPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22000 €2,20 €
250,18280 €4,57 €
500,16100 €8,05 €
1000,14370 €14,37 €
2500,12632 €31,58 €
5000,11624 €58,12 €
1.0000,10826 €108,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09185 €459,25 €
10.0000,08825 €882,50 €
15.0000,08650 €1.297,50 €
25.0000,08459 €2.114,75 €
35.0000,08351 €2.922,85 €
50.0000,08247 €4.123,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €